Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2250-1201.
Order Code3889688
Product RangeWAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Technical Datasheet
75 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €1.080 |
100+ | €1.040 |
500+ | €1.020 |
1000+ | €0.994 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2250-1201.
Order Code3889688
Product RangeWAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current13.5A
Rated Voltage500V
No. of Levels1
Product Overview
- DIN 35 rail-mounted terminal block with PUSH-IN CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable of size 0.14 -1.5mm² / 24 to 16 AWG
- Grey
- Voltage rating of 500V and current of 13.5A
- Top entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002862