Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No233-206
Order Code1283536
Also Known AsGTIN UPC EAN: 4045454049461
Technical Datasheet
160 In Stock
140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.680 |
100+ | €2.590 |
250+ | €2.540 |
500+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No233-206
Order Code1283536
Also Known AsGTIN UPC EAN: 4045454049461
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions6Ways
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole 30°
Product Range-
Product Overview
The 233-206 is a 6-pole grey PCB Terminal Strip with pushbuttons. This terminal strip has tin-plated electrolytic copper contacts and polyamide 6.6 insulator. It accepts 28 to 20AWG wire size.
- Cage Clamp® connection method
- Double solder pins for high mechanical stability on PCB
- Ideal for in-the-field wiring
- Convenient, tool-free operation
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole 30°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
-
Technical Docs (4)
Alternatives for 233-206
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004234