Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No248-566
Order Code2673320
Product RangeWSB Quick Marking System
Also Known AsGTIN UPC EAN: 4017332275767
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.430 |
10+ | €8.130 |
25+ | €7.700 |
100+ | €7.390 |
250+ | €7.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No248-566
Order Code2673320
Product RangeWSB Quick Marking System
Also Known AsGTIN UPC EAN: 4017332275767
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWago Terminal Blocks
Legend1 to 50
Pitch Spacing-
Product RangeWSB Quick Marking System
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 248-566 is a white Miniature WSB Quick Marking Strip for use with terminal blocks. It has horizontal marking printing direction. It has 1 to 50 legends.
Applications
Industrial
Notes
Please note, however the datasheet shows different pack quantity, the price is for 1 card only!
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 50
Product Range
WSB Quick Marking System
For Use With
Wago Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804