Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No250-204.
Order Code1891582
Also Known AsGTIN UPC EAN: 4044918648332
Technical Datasheet
3.353 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.831 |
10+ | €0.671 |
100+ | €0.658 |
500+ | €0.644 |
1000+ | €0.631 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No250-204.
Order Code1891582
Also Known AsGTIN UPC EAN: 4044918648332
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range-
Product Overview
The 250-204 is a 4-position PCB Terminal Block with polyamide 6.6 (PA 6.6) insulator, 3.5mm pin spacing, copper alloy clamping spring and contacts with tin-plated and grey colour. 1.5mm² cross-section, push-in wire connection method, 24 to 16AWG wire size and through hole 45° block orientation.
- UL94V-0 Flammability rating
- 4kV Measured shock voltage
- Compact terminal strips with pushbuttons
- Simple push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- Custom colour combinations
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Alternatives for 250-204.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002