Print Page
1.476 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.962 |
100+ | €0.943 |
500+ | €0.924 |
1000+ | €0.904 |
Price for:Each
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No261-331
Order Code1283505
Product Range261
Also Known AsGTIN UPC EAN: 4044918610643
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels1
Product Range261
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 261-331 from Wago is a 4 conductor terminal block with fixing flange. This terminal block is used for screw or similar mounting types and suitable for wire size ranging from 28AWG to 14AWG.
- Gray colour terminal block
- Dimension of terminal block is 18mm x 28mm x 10mm (H x D x W)
- Weight of 3.871g
- Side entry wiring
- ABS, CSA, CCA, KEMA and UL approved
- Fixing hole diameter of 3.2mm
- Horizontal design
- Pollution degree of 3
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
261
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004