Print Page
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2716-103
Order Code2667142
Product Range2716
Also Known AsGTIN UPC EAN: 4045454739270
Technical Datasheet
Pitch Spacing10mm
No. of Positions3Ways
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range2716
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2716-103 from Wago is a gray colour, 3 pole CAGE CLAMP PCB terminal block with operating lever. It is a high current PCB terminal strip with lever-actuated CAGE CLAMP. This PCB terminal block is compatible to high current, screw-type PCB terminal blocks. It has CCA, CSA, KEMA and cURus (Underwriters Laboratories Inc) approvals.
- 320V rated voltage (III/3), 4KV rated impulse voltage (III/3) and 76A rated current
- Pin spacing is 10mm, four solder pins per contact point for high mechanical stability
- 1.5mm² to 16mm² (16AWG to 6AWG) solid conductors (tool operated termination)
- 1.5mm² to 16mm² (16AWG to 6AWG) fine stranded (tool operated termination)
- Strip length is 12mm to 13mm
- Conductor entry angle is 30° to PCB
- Solder pin length/width is 4.5mm / 0.95mm x 1.2mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
Applications
Industrial
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
2716
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028145