Print Page
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.270 |
| 10+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-495
Order Code2074818
Product RangeWago 280
Also Known AsGTIN UPC EAN: 4045454077235
Technical Datasheet
Accessory TypeDisconnect
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product RangeWago 280
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-495 is a 2-way white Disconnect for use with the terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Disconnect
No. of Positions
2Ways
Product Range
Wago 280
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001106