Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No51012218
Order Code2834393
Product RangeCPO Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.100 |
| 5+ | €85.710 |
| 25+ | €78.820 |
Price for:Each
Minimum: 1
Multiple: 1
€93.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No51012218
Order Code2834393
Product RangeCPO Series
Technical Datasheet
Current Rating20A
Voltage Rating VAC120V
Connector MountingDIN Rail Mount
Electrical Connector GenderOutlet
Pin Configuration-
Connector Colour-
IP Rating-
Product RangeCPO Series
Technical Specifications
Current Rating
20A
Connector Mounting
DIN Rail Mount
Pin Configuration
-
IP Rating
-
Voltage Rating VAC
120V
Electrical Connector Gender
Outlet
Connector Colour
-
Product Range
CPO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.270346