Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No51228987
Order Code1869355
Also Known AsGTIN UPC EAN: 4050821084068
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.700 |
5+ | €35.050 |
10+ | €33.420 |
25+ | €32.120 |
50+ | €31.010 |
Price for:Each
Minimum: 1
Multiple: 1
€36.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No51228987
Order Code1869355
Also Known AsGTIN UPC EAN: 4050821084068
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit Contents222-412, 222-413, 222-415, 773-102, 773-104, 773-106, 773-108, 224-101, 224-112 Connectors
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 51228987 from Wago is a basic installation box. This box contains Wago PUSH WIRE and CAGE CLAMP connectors from 773, 222 and 224 series. The connectors are easy to install and reusable. They have compact size with fully insulated IP 2X touch proof facility.
- Fast and reduces wiring time up to 50%
Applications
Industrial
Contents
222-412 x 10 lever connectors, 222-413 x 10 lever connectors, 222-415 x 5 lever connectors, 773-102 x 10 PUSH WIRE connectors, 773-104 x 10 PUSH WIRE connectors, 773-106 x 5 PUSH WIRE connectors, 773-108 x 5 PUSH WIRE connectors, 224-101 x 10 lighting connectors, 224-112 x 10 lighting connectors.
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
222-412, 222-413, 222-415, 773-102, 773-104, 773-106, 773-108, 224-101, 224-112 Connectors
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00448