Print Page
539 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.040 |
| 10+ | €0.854 |
| 100+ | €0.767 |
| 500+ | €0.724 |
| 1000+ | €0.701 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 733-333 from Wago is a light gray colour 3-pole, 2.5mm pin spacing male header with straight solder pins and closed end for PCBs. This connector is 100% protected against mismating, only mating halves with the same pole number can be connected together and it is vertical PCB mounting type. It has ABS, BV, CSA, DNV GL, KEMA, UR (Underwriters Laboratories Inc) and LR approvals.
- Ratings per IEC/EN 60664-1
- 2.5KV rated impulse voltage (III / 3), 2.5KV rated impulse voltage (III / 2)
- 160V rated voltage (III/2), 320V rated voltage (II / 2) & 6A rated current
- Single number of levels, robust housing
- Shock and vibration resistant
- Polyamide 66 (PA 66) insulating material, flammability class per UL94 V0
- Limit temperature range from -60°C to 100°C
- Electrolytic copper (Ecu) contact material with tin contact platting
- Solder pin length is 4.6mm, drilled hole diameter (tolerance) is 1.1mm (+ 0.1)
- Dimension is 10mm x 13.5mm x 7.8mm (W x H x D), 0.009MJ fire load and 0.49g weight
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
150V
Product Range
733
Pitch Spacing
2.5mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000753