Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-459
Order Code2077648
Also Known AsGTIN UPC EAN: 4045454471507
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €377.520 |
Price for:Each
Minimum: 1
Multiple: 1
€377.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-459
Order Code2077648
Also Known AsGTIN UPC EAN: 4045454471507
Technical Datasheet
Current Rating60mA
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 750-459 is a 4-channel Analog Input Module receives signals with the standardized values ±10V and 0-10V. The input signal is electrically isolated and will be transmitted with a resolution of 12 bits. The internal system supply is used for the power supply of the module. The input channels of a module have one common ground potential. It is suitable for use with Wago I/O systems.
- ±40V Maximum input voltage
- <gt/>100kΩ Input resistance
- 12-bit Resolution
- 10ms Typical conversion time
- 500V Isolation system/supply
- Cage clamp wire connection
Applications
Automation & Process Control
Technical Specifications
Current Rating
60mA
SVHC
Lead (21-Jan-2025)
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596