Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-104
Order Code2074806
Product RangeWINSTA MIDI
Also Known AsGTIN UPC EAN: 4044918252126
Technical Datasheet
75 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
10+ | €4.320 |
100+ | €4.230 |
250+ | €4.150 |
500+ | €4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No770-104
Order Code2074806
Product RangeWINSTA MIDI
Also Known AsGTIN UPC EAN: 4044918252126
Technical Datasheet
Product RangeWINSTA MIDI
No. of Contacts4Contacts
Pitch Spacing-
Contact Termination TypeClamp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770-104 is a 4-pole black Socket with strain relief housing. This connector has polyamide 6.6 insulator and surface treated copper alloy contacts. It accepts 20 to 12AWG wire.
- 100% protected against mismating
- Push-in Cage Clamp® connection technology
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
WINSTA MIDI
Gender
Receptacle
Contact Termination Type
Clamp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
4Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024675