Print Page
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.558 |
| 100+ | €0.430 |
| 250+ | €0.397 |
| 500+ | €0.364 |
| 1000+ | €0.357 |
| 2500+ | €0.349 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No773-173
Order Code2074793
Product Range773
Also Known AsGTIN UPC EAN: 4050821215141
Technical Datasheet
Product Range773
No. of Contacts3Contacts
Pitch Spacing-
Connector TypeTerminal Block, Standard
Connector MountingCable Mount
Wire Size AWG Max10AWG
Wire Size AWG Min14AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 773-173 is a 3-position transparent Terminal Block for junction boxes. It features PUSH WIRE® connection technology, red cover and side-entry wiring. The connector can take up to 6mm solid and stranded cable with a current rating of 41A.
- PUSH WIRE® Connector for Junction Boxes
- Solid & Stranded Conductors: 2.5-6mm2
- Current Rating: 41A
- Voltage Rating: 400V
- W: 25.6mm x H: 14.2mm x D: 20.1mm
- Ambient Temperature: 60°C
- Red
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
773
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
14AWG
Contact Material
Copper
No. of Contacts
3Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00582