Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No773-604
Order Code4245197
Product Range773 Series
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.878 |
50+ | €0.651 |
100+ | €0.568 |
250+ | €0.520 |
500+ | €0.487 |
Price for:Each
Minimum: 10
Multiple: 10
€8.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No773-604
Order Code4245197
Product Range773 Series
Technical Datasheet
Product Range773 Series
TerminationPush In
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal Type4 Way Splice
Insulator ColourRed
Insulator Material-
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
773 Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Insulator Colour
Red
Terminal Material
Copper
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
4 Way Splice
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243