Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No788-516
Order Code4246623
Product Range788 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.010 |
5+ | €22.850 |
10+ | €21.740 |
20+ | €19.370 |
50+ | €18.980 |
Price for:Each
Minimum: 1
Multiple: 1
€27.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No788-516
Order Code4246623
Product Range788 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product Range788 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead (21-Jan-2025)
Product Overview
- Relay module
- Nominal input voltage UN is 230VAC ±10%
- Nominal input current at UN is 4mA
- Number of changeover/switchover contacts are 2, AgNi 90/10 contact material (relay)
- 8A limiting continuous current, maximum inrush current (resistive) is (AC) 15A/4s
- Switching voltage (max.) is 250VAC, ambient temperature (operation at UN) range from -40 to 70°C
- Red LED status indicator, IP20 rated, DIN-35 rail mounting
- 0.34 to 2.5mm² solid conductor/fine-stranded conductor, grey colour
- Dimension is 15mm width x 86mm height, 54mm depth from upper-edge of DIN-rail
- Standards/specifications are EN 61010-2-201, EN 61810-1, EN 61373, UL 508, DNV
Notes
Reinforced insulation between coil and contacts. To protect the relay coils and contacts, inductive loads must be dampened with an effective protection circuit.
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VAC
Product Range
788 Series
Coil Type
-
Relay Terminals
Push In
Contact Material
Silver Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04575