Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No793-501
Order Code2101939
Also Known AsGTIN UPC EAN: 4017332542623
Technical Datasheet
282 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
10+ | €3.210 |
100+ | €3.150 |
250+ | €3.080 |
500+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No793-501
Order Code2101939
Also Known AsGTIN UPC EAN: 4017332542623
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
Legend-
Pitch Spacing5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 793-501 is a white WMB Multi Marking System for 5 to 17.5mm terminal block. It features plain marking and 10 strips with 10 markers per card.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009