Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No793-5501
Order Code4244633
Product RangeWMB 793 Series
Technical Datasheet
31 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.410 |
| 10+ | €3.400 |
| 100+ | €3.390 |
| 250+ | €3.380 |
| 500+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No793-5501
Order Code4244633
Product RangeWMB 793 Series
Technical Datasheet
Accessory TypeMarking Card
For Use WithWago 5 to 5.2 mm Width Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing-
Product RangeWMB 793 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Marking Card
Legend
Blank (No Legend)
Product Range
WMB 793 Series
For Use With
Wago 5 to 5.2 mm Width Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008408