Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €260.450 |
5+ | €247.350 |
10+ | €227.720 |
25+ | €210.720 |
50+ | €195.010 |
Price for:Each
Minimum: 1
Multiple: 1
€260.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0357
Order Code3523072
Technical Datasheet
No. of Ports2 Port
Interface ConfigurationDuplex Outlet, RJ45, 1 x USB, 3 A Circuit Breaker
Housing MaterialMetal
NEMA RatingNEMA 4, 4X, 12
ProtocolCat 5e Ethernet
Product Range-
Technical Specifications
No. of Ports
2 Port
Housing Material
Metal
Protocol
Cat 5e Ethernet
Interface Configuration
Duplex Outlet, RJ45, 1 x USB, 3 A Circuit Breaker
NEMA Rating
NEMA 4, 4X, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.663617