Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAGO
Manufacturer Part No830-800/000-305
Order Code2536363
Technical Datasheet
Rated Current30A
Rated Voltage250V
No. of Poles10 Pole
Line Side Connections Per Pole2
Line Side Connection MethodClamp
Line Side Wire Size Max10AWG
Load Side Connections Per Pole8
Load Side Connection MethodClamp
Load Side Wire Size Max12AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
30A
No. of Poles
10 Pole
Line Side Connection Method
Clamp
Load Side Connections Per Pole
8
Load Side Wire Size Max
12AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
250V
Line Side Connections Per Pole
2
Line Side Wire Size Max
10AWG
Load Side Connection Method
Clamp
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087242
Product traceability