Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €237.960 |
Product Information
Product Overview
The 852-112 is an 8-port 1000Base-TX industrial ECO Switch with 8 ports, each port featuring auto‐negotiation and auto MDI/MDI‐X detection. Using the device existing 10Mbps networks can now be upgraded effortlessly to higher speed 100Mbps Fast ETHERNET networks. The device 8‐port density can be used to create multiple segments to alleviate client congestion and provide dedicated bandwidth to each user node. It is a solution to keep up with the constant demands for emerging IP‐based industry communication needs. The switch can be easily configured and installed and is also ideally suited for small to medium‐sized networks.
- 8‐port 10/100Mbps Auto‐negotiation ETHERNET ports
- Comprehensive front‐panel diagnostic LEDs
- Supports auto‐MDI/MDI‐X
- Full/half‐duplex transfer modes for each port
- Wire speed reception and transmission
- Store‐and‐forward switching method
- Integrated address look‐up Engine, supports 2K absolute MAC addresses
- Supports surge protection
- IEEE 802.3x flow control for fullduplex
- Supports DIN 35 rail
Applications
Communications & Networking, Industrial
Technical Specifications
8Ports
Unmanaged Fast Ethernet
RJ45 x 8
VDC
No SVHC (21-Jan-2025)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate