Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-305/100-201
Order Code2630799
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821749332
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.160 |
5+ | €40.340 |
10+ | €35.010 |
20+ | €34.310 |
Price for:Each
Minimum: 1
Multiple: 1
€50.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No855-305/100-201
Order Code2630799
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821749332
Technical Datasheet
CT ConstructionPluggable
Current Ratio100:5
Input Current100A
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating2.5VA
Frequency Max60Hz
Window Diameter26mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsCage Clamp
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Pluggable
Input Current
100A
Accuracy Class
Class 1
Frequency Max
60Hz
Frequency Range
-
Transformer Terminals
Cage Clamp
Primary Current
100A
Product Range
855 Series
Current Ratio
100:5
Frequency Min
50Hz
Power Rating
2.5VA
Window Diameter
26mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25