Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No857-604
Order Code2630793
Product Range857 Series
Also Known AsGTIN UPC EAN: 4050821565673
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.530 |
| 5+ | €77.600 |
| 10+ | €76.050 |
Price for:Each
Minimum: 1
Multiple: 1
€91.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-604
Order Code2630793
Product Range857 Series
Also Known AsGTIN UPC EAN: 4050821565673
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max300min
Product Range857 Series
Contact ConfigurationSPDT
Contact Current6A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Nom Input Voltage24VDC
Timing AdjustmentDIP Switch
Approvals & StandardsEN
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Voltage VDC
-
Time Max
300min
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Timing Adjustment
DIP Switch
SVHC
Lead (21-Jan-2025)
Time Min
0.1s
Product Range
857 Series
Contact Current
6A
Contact Voltage VAC
250V
Nom Input Voltage
24VDC
Approvals & Standards
EN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025