Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.350 |
5+ | €11.820 |
10+ | €11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€19.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No858-100
Order Code4246620
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating12A
Voltage Rating250VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Relay socket
- Nominal input voltage UN is AC/DC 5 to 250V
- Nominal frequency range from 50 to 60Hz
- Number of changeover/switchover contacts are 4
- 8A (4 x) and 12A (2 x) limiting continuous current
- Switching voltage (max.) is 250VAC/DC, ambient temperature (operation at UN) range from -40 to 70°C
- IP20 rated, DIN-35 rail mounting
- 0.34 to 1.5mm² solid conductor/fine-stranded conductor
- Dimension is 31mm width x 97mm height, 39mm depth from upper-edge of DIN-rail
- Standards/specifications are EN 61010-2-201, UR
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
12A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05652