Print Page
246 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.990 |
| 10+ | €22.530 |
| 25+ | €22.070 |
| 100+ | €21.610 |
| 250+ | €21.150 |
| 500+ | €20.690 |
Price for:Each
Minimum: 1
Multiple: 1
€22.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No859-304
Order Code1283412
Product Range859
Also Known AsGTIN UPC EAN: 4055143606769
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current5A
Rated Voltage250V
No. of Levels2
Product Range859
SVHCLead (21-Jan-2025)
Product Overview
859-304 is a gray color relay terminal block.
- CAGE CLAMP® connection technology
- DIN-35 rail mounting type
- Horizontal (standing/lying): vertical mounting position
- Commoning is easy with jumper slots on both input and output sides
- 24VDC nominal input voltage
- Red status indicator
- Ambient temperature (operation at UN) range from -40 to +50°C
- 2000m operating altitude (max)
- III overvoltage category, 2 pollution degree, 4kV rated surge voltage
- 300V rated voltage
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
859
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
5A
No. of Levels
2
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268