Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.600 |
Price for:Each
Minimum: 1
Multiple: 1
€46.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-354
Order Code2787160
Product Range859
Also Known AsGTIN UPC EAN: 4055143603980
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current5A
Product Range859
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
Approvals & StandardsEN, UL
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 859-354 is an Electronic Terminal Block with miniature switching relay, SPST/1 silver tin oxide contacts, DIN-rail mount and screw terminals. This 859-series terminal block for medium switching powers. Safe electrical isolation meets DIN VDE 0140, DIN EN 61140.
- Continuous duty nominal operating mode
- 28 to 14AWG Wire cross section
- -25 to 50°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VAC/VDC
Product Range
859
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
EN, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022798