Print Page
2.924 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.970 |
100+ | €1.930 |
250+ | €1.890 |
500+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No862-1503
Order Code2579774
Product Range862
Also Known AsGTIN UPC EAN: 4044918509473
Technical Datasheet
No. of Rows2 Row
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current32A
Rated Voltage500V
Product Range862
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 862-1503 is a 4-conductor black chassis-mount Terminal Strip with PE-N-L1 marking and side-entry wiring. This terminal strip is suitable for mounting via M3 screw and nut or self-tapping screw. It accepts 20 to 12AWG wire size.
- Push-in Cage Clamp® connection technology
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
-
Rated Voltage
500V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
862
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412