Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.940 |
| 10+ | €15.860 |
| 25+ | €14.850 |
| 100+ | €12.240 |
| 250+ | €12.000 |
| 500+ | €11.750 |
Price for:Each
Minimum: 1
Multiple: 1
€19.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWALTHER
Manufacturer Part No10003
Order Code843684
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P
Connector ColourBlue
IP RatingIP44
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The mains socket is manufactured according to DIN 49440 and has a splash proof IP44 construction.
- Colour: blue
- Mounting holes, distance: 38mm
- Mounting holes, Ø: 4.2mm
- Depth, mounting: 26.5mm
- Panel-hole Ø: 43.5mm
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P
IP Rating
IP44
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Electrical Connector Gender
Outlet
Connector Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04