Print Page
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.600 |
10+ | €26.730 |
25+ | €25.020 |
100+ | €20.630 |
250+ | €20.220 |
500+ | €19.800 |
Price for:Each
Minimum: 1
Multiple: 1
€33.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- For use with power tools and handlamps where operating conditions require extra low voltage
- Current rating 16A
- Conduit entry for surface socket: PG21
- Fixing centres for panel sockets: 41x41
- 20-25V, Colour code purple
- Conforms to BSEN 60309-2 and BS 4343
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
-
IP Rating
IP44
Voltage Rating VAC
24V
Electrical Connector Gender
Plug
Connector Colour
Violet
Product Range
Commando
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1