Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.550 |
| 10+ | €15.550 |
| 25+ | €14.560 |
| 100+ | €12.000 |
| 250+ | €11.760 |
| 500+ | €11.520 |
Price for:Each
Minimum: 1
Multiple: 1
€19.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWALTHER
Manufacturer Part No230304
Order Code7159523
Technical Datasheet
Current Rating32A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product Range-
Product Overview
The 230304 is a 1-outlet 32A/110V cable-mount Free Plug with nickel-plated brass pin and type 6 nylon housing. The IEC60309-2 configuration plug is single-rated which assures proper mating of devices with the same voltage and amperage and it is designed to accommodate multiple voltage systems. The plug with an internal cord clamp designed to firmly grip not only the outer cable jacket but also the internal conductors.
- Reliability
- -25 to +90°C Temperature range
- IP44 Protection rating
Applications
Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
110V
Electrical Connector Gender
Plug
Connector Colour
Yellow
Product Range
-
Technical Docs (1)
Alternatives for 230304
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635