Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.110 |
10+ | €17.590 |
25+ | €16.470 |
100+ | €13.580 |
250+ | €13.310 |
500+ | €13.040 |
Price for:Each
Minimum: 1
Multiple: 1
€22.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWALTHER
Manufacturer Part No310
Order Code843532
Technical Datasheet
Current Rating16A
Voltage Rating VAC400V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with spring loaded cover
- Long grommet clearly marked with cable diameter sizes for best fit
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Voltage Rating VAC
400V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (1)
Alternatives for 310
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22