Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD10EZEX
Order Code3532708
Also Known AsGTIN UPC EAN: 0718037779911
Technical Datasheet
16 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.130 |
Price for:Each
Minimum: 1
Multiple: 1
€58.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWD10EZEX
Order Code3532708
Also Known AsGTIN UPC EAN: 0718037779911
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity1TB
Drive Speed7200rpm
Cache Size64MB
Product Range-
SVHCTo Be Advised
Product Overview
Delivering reliability for office and web applications; WD Blue internal hard drives are ideal for use as primary drives in desktop PCs and for office applications.
- Data Lifeguard™ for increased data protection
- Greater mechanical reliability with Shock Guard™
- Average latency of 4.2ms
- 8.9ms average seek time
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
7200rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
1TB
Cache Size
64MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44