Print Page
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.310 |
Price for:Each
Minimum: 1
Multiple: 1
€61.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWD5000AZLX
Order Code2691393
Product RangeWD Blue
Also Known AsGTIN UPC EAN: 0718037782881
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity500GB
Drive Speed7200rpm
Cache Size32MB
Product RangeWD Blue
SVHCNo SVHC (20-Jun-2016)
Product Overview
Delivering reliability for office and web applications; WD Blue internal hard drives are ideal for use as primary drives in desktop PCs and for office applications.
- Data Lifeguard™ for increased data protection
- Greater mechanical reliability with Shock Guard™
- Average latency of 4.2ms
- 8.9ms average seek time
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
7200rpm
Product Range
WD Blue
Drive Size
3.5"
Hard Drive Capacity
500GB
Cache Size
32MB
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44