Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDBUZG0010BBK-EESN
Order Code3532740
Product RangeWD Elements Portable
Also Known AsGTIN UPC EAN: 0718037807607
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.910 |
Price for:Each
Minimum: 1
Multiple: 1
€63.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWDBUZG0010BBK-EESN
Order Code3532740
Product RangeWD Elements Portable
Also Known AsGTIN UPC EAN: 0718037807607
Technical Datasheet
Drive TypeExternal
Drive Size2.5"
InterfacesUSB 3.0
Hard Drive Capacity1TB
Drive Speed-
Cache Size-
Product RangeWD Elements Portable
SVHCTo Be Advised
Product Overview
Providing expansive storage and faster transfer speeds, the WD Elements portable hard drive is the perfect companion for all your digital files. Intuitive plug & play operation and nd seamless USB 3.2 Gen 1 connectivity enables effortless backup of all your photos, videos and music.
- Simple and effective storage expansion
- Plug and play operation for hassle-free backup
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports Windows 10+, reformatting required for other operating systems
- Enclosure and packaging are made from over 50% recycled material to reduce environmental impact
- Dimensions (HxWxD): 15x82x111mm
- 2 Year limited manufacturer warranty
Contents
Hard drive, USB cable and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 3.0
Drive Speed
-
Product Range
WD Elements Portable
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27