Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.660 |
3+ | €23.110 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€24.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part No490010-BLK-100
Order Code3376701
Technical Datasheet
Coaxial Cable TypeRG174A
Wire Gauge-
Conductor Area CSA0.48mm²
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.8mm
Product Range-
SVHCTo Be Advised
Product Overview
- CE CPR - Cat Fca
- 50Ω coax cable
- Copper clad steel inner - Ø 0.48mm
- Solid PE dialectric
- Tinned Copper wire braid coverage <gt/>85%
- PVC jacket - Ø 2.8mm
Technical Specifications
Coaxial Cable Type
RG174A
Conductor Area CSA
0.48mm²
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
2.8mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.552