Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT138-800,127
Order Code1081320
Technical Datasheet
1.097 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €0.659 |
100+ | €0.569 |
500+ | €0.452 |
1000+ | €0.416 |
5000+ | €0.385 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT138-800,127
Order Code1081320
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current95A
Holding Current Max30mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.65V
Thyristor MountingThrough Hole
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BT138-800 is a 3-pin planar passivated 4-quadrant Triac, intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Less sensitive gate for improved noise immunity. Planar passivated for voltage ruggedness and reliability.
- High blocking voltage suitable for high voltage applications
- Triggering in all four quadrants
Applications
Motor Drive & Control, Industrial, Lighting, HVAC, Automation & Process Control
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
95A
No. of Pins
-
Peak On State Voltage
1.65V
Product Range
-
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Holding Current Max
30mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002