Print Page
Image is for illustrative purposes only. Please refer to product description.
7.284 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.384 |
| 10+ | €0.237 |
| 100+ | €0.226 |
| 500+ | €0.208 |
| 1000+ | €0.191 |
| 5000+ | €0.173 |
Price for:Each
Minimum: 5
Multiple: 5
€1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT169D,112
Order Code1510734
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current500mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max500mV
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BT169D from NXP is a through hole planar passivated silicon controlled rectifier with sensitive gate in a SOT54 (TO-92) plastic package. This SCR is designed to be interfaced directly to microcontrollers, logic ICs and other low power gate trigger circuits. Typical applications of SCR are Ignition circuits, lighting ballasts, protection circuits.
- Planar passivated for voltage ruggedness and reliability
- Sensitive gate
- Direct triggering from low power gate circuits and logic ICs
- Average on state current of 500mA
- Maximum gate trigger current of 200µA
- Maximum gate trigger voltage of 800mV
- Holding current is 5mA
- Non repetitive peak on state current of 8A
- Repetitive peak off-state voltage of 400V
- Junction temperature of 125°C
Applications
Portable Devices, Industrial, Power Management, Consumer Electronics
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
500mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
500mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361