Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0243520000
Order Code2293910
Also Known AsMK 3/12
Technical Datasheet
471 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.520 |
10+ | €8.320 |
100+ | €8.150 |
250+ | €7.990 |
500+ | €7.820 |
1000+ | €7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 0243520000 is a 12-circuit Multipin Terminal Strip, single and multiple-pole terminal strip with screw connection and 2.5mm² wire cross section area. M2.5 clamping screw and 5mm stripping length. Yellow colour, direct mounting with mount plate. The MK 3/12 terminal strip accepts 22AWG minimum to 12AWG maximum wire size. The MK 3 series terminal rail can be screwed directly to the housing. A retightening of the clamping screw when setting the wire is not needed with this terminal.
- Germin KrG Insulation
- UL94-5VA Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
400V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592