Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0260900000
Order Code1569555
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min15mm
Cable Diameter Max17mm
IP / NEMA RatingIP54
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
15mm
IP / NEMA Rating
IP54
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
17mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567