Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No036870 Q10 (SAK2.5)
Order Code1131711
Also Known As0368700000
Technical Datasheet
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.930 |
10+ | €5.810 |
100+ | €5.690 |
250+ | €5.570 |
500+ | €5.460 |
1000+ | €5.340 |
Price for:Each
Minimum: 1
Multiple: 1
€5.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No036870 Q10 (SAK2.5)
Order Code1131711
Also Known As0368700000
Technical Datasheet
Accessory TypeJumper bar
For Use WithSAK2.5 Terminals
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 036870 Q10 (SAK2.5) is a 10-pole 6mm Cross Connector for cross-connection link, screw connection and direct mounting. During installation, the SAK2.5, Q 10 pre-assembled cross-connector is simply placed in the cross-connection slot in the middle of the terminal and screwed tight.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper bar
No. of Positions
10Ways
Product Range
-
For Use With
SAK2.5 Terminals
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018