Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0468760001
Order Code2579732
Product RangeDekafix
Also Known AsDEK 6 FS 1-50
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
10+ | €3.790 |
100+ | €3.720 |
250+ | €3.640 |
500+ | €3.560 |
1000+ | €3.480 |
Price for:Sheet of 50
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0468760001
Order Code2579732
Product RangeDekafix
Also Known AsDEK 6 FS 1-50
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWeidmuller SAK, W, Z, P, and I Series Terminal Blocks
Legend1 to 50
Pitch Spacing6mm
Product RangeDekafix
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0468760001 is a 6mm Terminal Block Marker with vertical orientation. The DEK 6 FS 1-50 Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronics modules. The system is ideal for small groups of consecutive numbers and covers a large range of ready-printed markers. Being mounted as strips means that they are quickly clipped on in one operation. The printing is easy to read and it has excellent contrast.
- Polyamide insulation
- MC laser printing method
- Large selection of ready-to-use markers
- In strips for fast installation
- Suitable for all Weidmüller conductor connectors
- Available as blank cards, multicard or as cards with standard printing
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 50
Product Range
Dekafix
For Use With
Weidmuller SAK, W, Z, P, and I Series Terminal Blocks
Pitch Spacing
6mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608