Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0523060001
Order Code2101938
Also Known AsDEK 5 FWZ 1-10
Technical Datasheet
1.819 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0741 |
500+ | €0.0726 |
1000+ | €0.0711 |
2500+ | €0.0697 |
5000+ | €0.0682 |
10000+ | €0.0667 |
Price for:Each
Minimum: 100
Multiple: 100
€7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0523060001
Order Code2101938
Also Known AsDEK 5 FWZ 1-10
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithAll Conductors, Plug-In Connectors and Electronics Modules
Legend1 to 10
Pitch Spacing5mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0523060001 is a 5mm Terminal Block Marker with horizontal orientation. The DEK 5 FWZ 1-10 Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronics modules. The system is ideal for small groups of consecutive numbers and covers a large range of ready-printed markers. Being mounted as strips means that they are quickly clipped on in one operation. The printing is easy to read and it has excellent contrast.
- Polyamide insulation
- MC laser printing method
- Large selection of ready-to-use markers
- In strips for fast installation
- Suitable for all Weidmüller conductor connectors
- Available as blank cards, multicard or as cards with standard printing
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 10
Product Range
-
For Use With
All Conductors, Plug-In Connectors and Electronics Modules
Pitch Spacing
5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002949