Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0635100000
Order Code2579751
Also Known AsH1,5/16 R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0635100000
Order Code2579751
Also Known AsH1,5/16 R
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA1.5mm²
Wire Size AWG Max16AWG
Pin Length10mm
Overall Length16mm
Insulator ColourRed
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (16-Jan-2020)
Alternatives for 0635100000
6 Products Found
Product Overview
The 0635100000 is a 16mm red Insulated Wire End Ferrule with 3mm collar diameter, 12mm stripping length and 16AWG wire cross section area. The use of H1,5/16 R wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 1.5mm² Conductor cross section
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Wire Size AWG Max
16AWG
Overall Length
16mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (16-Jan-2020)
Conductor Area CSA
1.5mm²
Pin Length
10mm
Insulator Colour
Red
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575