Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.370 |
10+ | €5.310 |
25+ | €5.300 |
100+ | €5.290 |
250+ | €5.280 |
500+ | €5.270 |
Product Information
Product Overview
The 1010300000 is a Modular PE Terminal Block with screw connection and 10mm² wire cross section area. M4 clamping screw and 12mm stripping length. Green, yellow color. Screw mounting with TS 35 mount rail. The WPE 10 terminal block accepts 16AWG minimum to 6AWG maximum wire size. When it comes to functional perfection down to the finest detail, the screw connection terminals in the W-series set the standard a long time ago. The combination of benefits is unequalled and puts the W-series in a leading position on the market. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial, Logistics
Technical Specifications
2Ways
6AWG
Screw
-
W
16AWG
10mm²
-
1
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate