Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
10+ | €2.600 |
100+ | €2.050 |
250+ | €2.010 |
500+ | €1.890 |
1000+ | €1.760 |
Product Information
Product Overview
The 1013690000 is a 3-pole orange female PCB Plug-in Connector with push-in wire connection. The BLF 5.08HC/03/180 SN OR BX connector has tinned CuSn contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The BLF 5.08HC push-in version of the BLZP 5.08HC female connector is not only different in terms of connection system and it also has a more compact design. Weidmüllers innovative push-in spring connection system stands for the future of easy and tool-free wire connection. In terms of versatility, the BLF 5.08HC offers just as much as the version which served as a model. The 3 tested-and-proven wire outlet directions provide the usual flexibility for application-specific design, 4 flange variations and the patented release latch allow the locking concept to be based on the requirements of the user.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 4.5mΩ Volume resistance
- IP20 Protection
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
5.08mm
26AWG
12AWG
Screw
300V
No SVHC (17-Jan-2023)
3Ways
26AWG to 12AWG
2.5mm²
10A
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate