Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1018810000
Order Code1823212
Also Known AsIE-FCM-RJ45-FJ-A
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.590 |
10+ | €22.930 |
25+ | €22.310 |
100+ | €21.860 |
250+ | €21.420 |
500+ | €20.970 |
Price for:Each
Minimum: 1
Multiple: 1
€23.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018810000
Order Code1823212
Also Known AsIE-FCM-RJ45-FJ-A
Technical Datasheet
Connector TypeIndustrial Ethernet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP67
Connector MountingCable Mount, Panel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1018810000 is a FrontCom Micro RJ45 industrial Ethernet Receptacle with gold-plated over nickel contact and a PA housing. It is operating at a LAN category of 6A.
- 1.6mm Maximum insulation cross-section
- 360° Shield contact
- -40 to 70°C Operating temperature range
- IP65 Protection
Applications
Communications & Networking
Technical Specifications
Connector Type
Industrial Ethernet
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount, Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1018810000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0345