Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1020000000
Order Code1131770
Product RangeW
Also Known As1020000000
Technical Datasheet
4.039 In Stock
2.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.240 |
100+ | €0.933 |
500+ | €0.914 |
1000+ | €0.896 |
2500+ | €0.877 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020000000
Order Code1131770
Product RangeW
Also Known As1020000000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeW
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 102000 WDU2.5 from Weidmuller is a feed through DIN rail terminal block with screw connection. This terminal block is made of wemid material and suitable for wire size ranging from 30AWG to 12AWG in dark beige colour.
- UL, CE, IECEX and CSA approved
- UL94 V-0 flammability rating
- Dimension of terminal block is 46.5mm x 60mm x 5.1mm (D x H x W)
- Continuous operating temperature range from -50°C to 120°C
- Weight of 7.51g
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
W
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1020000000
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008