Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1027550000
Order Code3593042
Product RangeZ Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €13.330 |
50+ | €12.960 |
100+ | €11.890 |
250+ | €10.590 |
500+ | €10.160 |
1000+ | €9.870 |
Price for:Each
Minimum: 25
Multiple: 25
€333.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1027550000
Order Code3593042
Product RangeZ Series
Technical Datasheet
No. of Positions7Ways
Wire Size AWG Min12AWG
Wire Size AWG Max26AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage690V
No. of Levels4
Product RangeZ Series
Technical Specifications
No. of Positions
7Ways
Wire Size AWG Max
26AWG
Wire Connection Method
Screw
Rated Voltage
690V
Product Range
Z Series
Wire Size AWG Min
12AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031589
Product traceability