Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1200000000
Order Code1361617
Product RangeHE Series
Also Known AsHDC HE 6 MS
Technical Datasheet
6 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.540 |
10+ | €10.330 |
25+ | €10.120 |
100+ | €9.910 |
250+ | €9.700 |
500+ | €9.490 |
Price for:Each
Minimum: 1
Multiple: 1
€10.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1200000000
Order Code1361617
Product RangeHE Series
Also Known AsHDC HE 6 MS
Technical Datasheet
Product RangeHE Series
Connector MountingCable Mount
No. of Contacts6Contacts
Contact GenderPin
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size3
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (17-Jan-2023)
Product Overview
The 1200000000 is a 6-pole Male HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 3 and copper alloy contacts with silver passivated surface finish. The HDC HE 6 MS HDC insert accepts 20AWG to 14AWG wire cross section.
- 2.5mm² Conductor cross-section
- UL94V-0 Flammability rating
- 10¹°Ω Insulation resistance
- PC glass fibre reinforced insulator
Applications
Industrial
Technical Specifications
Product Range
HE Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (17-Jan-2023)
Connector Mounting
Cable Mount
No. of Contacts
6Contacts
No. of Rows
2Rows
Connector Shell Size
3
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895