Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.460 |
10+ | €18.090 |
25+ | €17.720 |
100+ | €17.350 |
250+ | €16.980 |
500+ | €16.610 |
Product Information
Product Overview
The 1205000000 is a Connector Base made of die-cast aluminum with powder coating surface, The HDC 10B ABU bulkhead enclosure comes with a rust-proof stainless steel locking element and NBR seal. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. The housing is permanently labeled with a laser marking so that each product can be quickly designated and positioned. It is suitable for use with the RockStar HDC inserts.
- Side-locking clamp on lower side
- IP65 Protection rating
- -40 to 125°C Limit temperature range
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
2 Lever
HDC 10B Inserts & Bases
Lead (17-Jan-2023)
Aluminium Body
10B
RockStar
Technical Docs (2)
Alternatives for 1205000000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate