Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1211100000
Order Code1361654
Product RangeHE Series
Also Known AsHDC HE 24 MS
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.010 |
10+ | €20.590 |
25+ | €20.170 |
100+ | €19.750 |
250+ | €19.330 |
500+ | €18.910 |
Price for:Each
Minimum: 1
Multiple: 1
€21.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1211100000
Order Code1361654
Product RangeHE Series
Also Known AsHDC HE 24 MS
Technical Datasheet
Product RangeHE Series
Connector MountingCable Mount
No. of Contacts24Contacts
Contact GenderPin
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size8
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (17-Jan-2023)
Product Overview
The 1211100000 is a 24-way male HDC Insert with PC glass-fiber reinforced insulator. For the screw connection, the wire connection level is designed as a screw element. All screw connection elements are equipped with wire protection.
- 500V Voltage
- 16A Current
- 2.5mm² Conductor cross-section
- ≤2mΩ Volume resistance
- 0.5Nm Minimum torque for main contact
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
HE Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (17-Jan-2023)
Connector Mounting
Cable Mount
No. of Contacts
24Contacts
No. of Rows
2Rows
Connector Shell Size
8
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165561